Richco FERRIT RFP1-20-25-A5 Split Flat Ferrite Core

Image Representative of Range

Richco FERRIT RFP1-20-25-A5 Split Flat Ferrite Core

MPN
RFP1-20-25-A5
Brand
Richco
EAN-13
2050000147166
Order Code
51-8162
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

A split ferrite core that has a flat shape that is designed for ribbon cables. This ferrite is used to attenuate both radiated and conducted EMI/RFI.
  • Accepts ribbon cable width up to 26.6mm
  • L x W 38 x 25.4mm
  • 175Ω Impedance @ 100MHz
  • A5 Material
  • Attachable by heat-shrinkable tube, adhesive or cable clamps
  • Ideal for retrofit mounting
Type Split
Impedance Not Specified

Reviews

Be the first to submit a review

Trustpilot