Rhodius 304466 Cutting Disc Diamond 105 mm For tiles and ceramics

Order Code:

17-5210

Brand: Rhodius MPN: 304466 EAN-13: 4011890123041

Discontinued


Rhodius 304466 is a high-performance diamond cutting disc engineered for precision and efficiency when working with tiles and ceramics. This 105 mm abrasive disc is designed to maintain a long service life while ensuring clean, smooth cuts, crucial for maintaining the structural integrity and aesthetic quality of ceramics. Featuring a robust diamond coating, the disc is well-suited for tasks requiring precision in environments such as tile installations, ceramic fabrication, and custom cutting in construction projects. The Rhodius cutting disc is ideal for professional use in industries where durability and accuracy are paramount, ensuring that intricate workmanship is executed with consistency and reliability.
Type Diamond cutting disc
Diameter (Ø) 105mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 15300rpm
Thickness 1.6mm

Trustpilot