Rhodius 303164 LD4 Diamond Disc 230mm Stone Cutting Long Life

MPN
303164
Brand
Rhodius
EAN-13
4011890057872
Order Code
10-4710
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £110.60
10+ £107.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius diamond cutting disc, model 303164, boasts a 230 mm diameter with a 22.23 mm bore diameter. It's ideal for precise cutting of natural stones. This durable cutting tool is designed for professional use in demanding applications.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø x H) 230 mm x 12 mm
Height 12mm
Material Suitability Natural stone
Rotational speed (max.) 6650 U/min
Thickness 2.4mm
Weight 0.560kg

Reviews

Be the first to submit a review

Trustpilot