Rhodius 210744 XT67 Cutting Disc 125mm Steel Extra Thin High Longevity

MPN
210744
Brand
Rhodius
EAN-13
4011890110324
Order Code
10-4678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.54
10+ £24.34
50+ £24.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rhodius manufactures the XT67 cutting disc, known for its precision and durability, especially on steel. This straight cutting disc, available in a pack of 10 pieces, measures 125 mm in diameter and is ideal for industrial and construction applications. It provides efficient performance in straight cutting tasks, particularly tailored for use with steel materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot