Rhodius 210474 LGA ALU Flap Disc 115 mm for Non-Ferrous Metal Grinding

MPN
210474
Brand
Rhodius
EAN-13
4011890099681
Order Code
10-4655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Rhodius flap disc model 210474 is designed for efficient grinding and polishing tasks, particularly on non-ferrous metals. With a diameter of 115 mm and a bore diameter of 22.23 mm, this abrasive tool ensures precise performance in metalworking applications. It is ideal for tasks requiring smooth finishes and reliable material removal.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 60
Material Suitability Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot