Rhodius 210183 LSK FK Flap Disc 125mm x 22.23mm Stainless Steel Grinding

MPN
210183
Brand
Rhodius
EAN-13
4011890095676
Order Code
10-4645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rhodius 210183 LSK FK Flap Disc features a diameter of 125 mm and a bore diameter of 22.23 mm, designed for stainless steel applications. Manufactured by Rhodius, this abrasive pad mount offers effective material removal and blending capabilities. It is typically used in metalworking for smoothing and finishing surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot