Rhodius 205702 XT38 Cutting Disc 230mm for Stainless Steel and Steel

MPN
205702
Brand
Rhodius
EAN-13
4011890054253
Order Code
10-4618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Rhodius XT38 cutting disc is designed for straight cuts and has a diameter of 230 mm. It is suitable for use on stainless steel and steel materials, offering high precision and efficiency. Typical applications include metalworking and fabrication tasks where clean, accurate cuts are necessary.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Rotational speed (max.) 6650 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot