Rhodius 205584 LSZ-F1 Mop Wheel 125mm For Stainless Sulphur Free

Image Representative of Range

Rhodius 205584 LSZ-F1 Mop Wheel 125mm For Stainless Sulphur Free

MPN
205584
Brand
Rhodius
EAN-13
4011890050248
Order Code
12-8534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rhodius 205584 LSZ-F1 Mop wheel, with a diameter of 125 mm, is a high-quality flap disc designed for precision grinding and surface finishing. Manufactured by Rhodius, this abrasive pad mount is ideal for use on metal surfaces and provides excellent durability and performance. It is commonly used in metalworking and fabrication tasks.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot