Rhodius 201330 Cutting Disc 350mm Sturdy Steel Stationary Cut-Off Wheel

MPN
201330
Brand
Rhodius
EAN-13
4011890007075
Order Code
10-4614
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rhodius manufactures the ST21 cutting disc, model 201330, designed for precision cutting of steel. This straight cutting disc measures 350 mm in diameter, offering robustness and durability. It is typically used in industrial applications for cutting steel efficiently.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 25.4mm
Material Suitability Steel
Rotational speed (max.) 5500 U/min
Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot