RF Solutions ZETA-ARD-868 ZETA Arduino Shield

Order Code:

43-1325

Brand: RF Solutions MPN: ZETA-ARD-868

Discontinued


The RF Solutions ZETA-ARD868 Zeta Arduino Shield provides and enables the features of the Zeta 868 to be used on the Arduino platform. It provides a telemetry receiver and can be used with other RF Solutions transmitters such as the Fobber 868 keyfobs.


  • Click here for details of the Zeta 868 module built into this shield
  • RF Solutions type ZETA-ARD-868
Type Arduino shield
Supply Voltage 1.8 to 3.6V
Mounting Arduino shield
Tx/Rx/Xcvr Transceiver module
Working Frequency 868MHz

Trustpilot