RF Solutions RADIO-PI Raspberry PI Modem Dongle 868MHz 1km

MPN
RADIO-PI
Brand
RF Solutions
Order Code
43-1305

Discontinued


A radio modem for Raspberry Pi. The Radio Pi Zulu Dongle is a highly integrated RF modem and intelligent controller with a plug-and-play (virtual comm port) USB interface providing a wireless serial link at up to 38k4bps over a range of 1km. The range may be extended further with a suitable antenna.

The user interface is standard USB operating at low voltage. All RF operation is automatically controlled (with error-checking, etc.) so the Radio Pi Zulu Dongle can be treated as a simple serial communications device.

Possible applications include one-to-one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial monitoring and Raspberry Pi networking.

The Radio Pi Zulu Dongle is also compatible with several RF modules for linking embedded products with Raspberry Pi.


  • Radio modem for Raspberry Pi
  • Range up to 1km
  • Serial data interface with handshake
  • Host data rates up to 38k4 baud
  • RF data rates to 115kbps
  • Minimal external components
  • Direct LED drive shows data flow
  • Secure data protocol
  • Ultra-low power 2.4 to 3.6V operation
  • 100MHz transmit power (+20dBm)
  • Receiver sensitivity -121dBm
  • Applications include Raspberry Pi RF link, remote networking, USB/RS232 cable replacement, remote data log
  • RF Solutions type Raspberry Pi ZULU Dongle
Range up to 1km

Trustpilot