RF Solutions Radio Frequency Signal Test Meter Type 006

Order Code:

43-0269

Brand: RF Solutions MPN: 006

Discontinued


The RF Solutions 006 is a versatile hand-held test meter that can check radio signal strength or interference in a given area.

The 006 can both transmit and receive signals making it ideal for testing an installation location for suitability before installing equipment. The meter is hard wearing, long lasting and simple to use, with 4 frequencies, selectable at the touch of a button. An auto shut off feature ensures long battery life.


  • Transmit and Receive modes
  • 4 selectable frequencies: 315MHz, 433MHz, 868MHz & 915MHz
  • Long battery life
  • Small size
  • Simple to use
  • Detects radio interference
  • Range testing
  • Pre-installation performance check
  • Transmitter checking
  • The aerial is replaceable with other frequency RF solutions antennas
  • Requires 1x CR2450 battery (included)
  • RF Solutions model 006
Height 27mm
Length 90mm
Range testing
Type Signal tester
Width 54mm

Trustpilot