RF Solutions QFM-TRX1-24G Quasar FM Tranceiver Module 2.4GHz

Order Code:

43-0799

Brand: RF Solutions MPN: QFM-TRX1-24G

Discontinued


The Quasar UK 'TRX1' hybrid transceiver module provides a complete RF subsystem which can be used to transmit and receive data at up to 500Kbps from any standard CMOS/TTL source.

Extensive hardware support is provided for packet handling, data buffering, burst transmissions and link quality indication. Automatic collision avoidance is also provided with the clear channel assessment features.

The modules are ideal for battery powered applications; current consumption is reduced with the burst transmissions and wake on radio features. The data stream can be automatically Manchester encoded and decoded ensuring high reliability and low error rates.

The modules frequency, output power and sensitivity are all programmable through an efficient SPI interface. Applications include consumer electronics, wireless controllers, wireless audio, wireless PC peripherals, building and home automation.


  • Complete RF transceiver
  • Onboard data encryption
  • Chipcon CC2500
  • Automatic collision avoidance
  • 'Wake on radio' feature
  • Low current consumption
  • Wide operating voltage 1.8 - 3.6V
  • Operating Frequency: 2.4 - 2.483GHz
  • Programmable output power and high sensitivity
  • Range up to 50m at +1dBm
  • Data rate 1.2 - 500kbps
Data Rate 500
Frequency 2.4GHz
Height 3.17mm
Length 24mm
Range 50m
Supply Voltage 1.8 to 3.6V
Type Transceiver module
Width 19mm

Trustpilot