RF Solutions QAM-TX3-433 AM Miniature Transmitter Module, SMT

Order Code:

43-1306

Brand: RF Solutions MPN: QAM-TX3-433

Discontinued


This Quasar UK AM hybrid transmitter module is a complete RF transmitter that can transmit data at up to 3kHz from any standard CMOS/TTL source. The module is very simple to operate and can operate from a wide operating voltage range. The RF power output increases with the voltage level applied to the module.

Data can be supplied directly from a microprocessor or encoding device, thus keeping the component count down and ensuring a low hardware cost. The module is compatible with the Quasar UK Ltd. range of AM receivers.


  • Frequency: 433MHz
  • Vcc: 3 to 12V
  • Modulation: AM
  • Data rate: 3kbps
  • Output: +10dBm
  • Package: SMT
  • Applications include: wireless security systems, car alarms, remote gate controls, remote sensing, data capture, sensor reporting, etc.
  • RF Solutions type: QAM-TX3-433
Type Transmitter
Modulation AM
Supply Voltage 3 to 12V
Mounting PCB SMT
Output +10dBm
Package SMT
Working Frequency 433MHz

Trustpilot