RF Solutions LM20-DIL Linkmatik 18pin Dual In Line Package

RF Solutions LM20-DIL Linkmatik 18pin Dual In Line Package

MPN
LM20-DIL
Brand
RF Solutions
Order Code
43-0426

Discontinued


A fully transparent serial to Bluetooth data link from RF Solutions which enables designers to add a Bluetooth wireless feature to their product without the need for RF and antenna design expertise.
  • Compact 18-pin dual-in-line package
  • Pairs with Bluetooth devices as master or slave
  • Data rate approximately 50k
  • Baud rate 1,200 to 115kbaud
  • Bluetooth PIN code and encryption
  • Class I Bluetooth radio, 100m range
  • 3 to 5V supply voltage
  • No AT commands required
  • Self-managing, no need for host PC
  • Integral antenna
  • Ideal for direct access to PDAs, laptops, mobile phones, etc.
Baud rate 1,200 to 115kbaud
Data Rate 230 kbits/s
Frequency 2402 to 2480MHz
Height 6.5mm
Length 37.5mm
Number of Channels 79
Output Power 100mW
Range 100m
Supply Current 33.4mA
Supply Voltage 3.2 to 5.1V
Type Bluetooth 2.0 serial / audio transceiver
Width 19.5mm

Trustpilot