RF Solutions GSM-2403 GSM/GPRS Modem, Dual Band Wavecom

Order Code:

43-1304

Brand: RF Solutions MPN: GSM-2403

Discontinued


The RF Solutions GSM-Q2403 modem is ideal for a wide range of applications. It can be used to make circuit switched data calls (CSD), making the unit suitable for remote dial-up systems where a fixed phone line is not available. The SMS functionality enables automatic sending and receiving of text messages.

The GSM-Q2403 implements the Wavecom 2403 GSM engine. This ensures high quality and reliable operation along with compatibility with all standard GSM networks. The modem is supplied in a rugged, extruded aluminium enclosure making it suitable for use in a wide range of industrial and other demanding environments. The unit connects directly to a PC or terminal device via the DB-9 RS232 cable interface. An integral SIM card holder accepts standard SIM cards. The only other connections required are for power and an antenna.


  • Features include:
  • Dual band 900 / 1800MHz for UK use
  • Fax, SMS, data and internet
  • Integral SIM card holder
  • Wavecom GSM engine
  • Rugged extruded aluminium enclosure
  • Compact form-factor 76 x 54 x 25mm
  • RS232 interface
  • SMA antenna connection
  • LED indication of operation
  • Kit includes:
  • GSM modem
  • Antenna
  • Power supply
  • RS232 cable
  • RF Solutions type GSM-Q2403
Frequency 900 / 1800MHz
Height 25mm
Length 76mm
Type GSM / GPRS modem
Width 54mm

Trustpilot