RF Solutions FM-RTFQ2-868R SIL FM Transmitter Module 868 MHz

Order Code:

43-0226

Brand: RF Solutions MPN: FM-RTFQ2-868R

Discontinued


FM Transmitter Module, 868.35MHz Frequency, 12V Supply Voltage, 7mA Supply Current, 5dBm Output Power, 250m Sensing Range, 9.6kbps Data Rate, Hybrid Modules, Miniature Packages, No Adjustable Components, Very Stable Operating Frequency, SIL Package, FM-RTFQ Series, Suitable for Wireless Security Systems, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting
Type FM transmitter module
Frequency 868.35MHz
Height 16.5mm
Length 45.27mm
Width 3mm

Trustpilot