RF Solutions ANT-GSM-YAG11 Yagi Antenna for Gsm +11db

Order Code:

43-3250

Brand: RF Solutions MPN: ANT-GSM-YAG11

Discontinued


A compact PCB antenna for GSM cellular applications where high performance is required from a small size.


  • YAGI Antenna
  • 900 / 1800MHz
  • Active gain: +11dB
  • VSWR: 1.5:1
  • RG58 Connecting lead: 10m
  • SMA Male connector
  • 50Ω
  • U Bolt mount
  • All aluminium
  • Alternative connectors: FME/ Mini–UHF/ TNC
  • Polarization: V or H
  • Max Power: 60W
  • Applications include GSM, range extension and directional control

Trustpilot