RF Solutions ANT-GPSMG Mini Gps Antenna with High Gain Magnetic Mount Screw Fix

MPN
ANT-GPSMG
Brand
RF Solutions
Order Code
43-3242
Country of Origin
China

No longer stocked


A compact antenna for GPS applications where high performance is required from a small size. The antenna includes a low noise amplifier and incorporates both magnetic mount and screw fixings.


  • 1575.42MHz +/–1MHz
  • Active gain: +5dB
  • VSWR: 1.5:1
  • 5m RG174 cable
  • SMA Male connector
  • Dimensions: 25 x 25 x 4mm
  • Mag Mount and screw fix
  • ANT–GPSMG Active GPS with cable and connector 5m SMA (M)
  • Applications include car GPS systems and hand held GPS systems
Mounting Type Magnetic
Antenna Construction Compact
Cable Type RG174
Connector SMA male
Dimensions 25 x 25 x 4mm

Trustpilot