RF Solutions ANT-GPS-P20-SMA Mini Gps Patch Antenna

MPN
ANT-GPS-P20-SMA
Brand
RF Solutions
Order Code
43-3243
Country of Origin
China

Discontinued


A compact GPS Antenna for embedded positioning applications where high performance is required.


  • Miniature GPS patch antenna
  • Centre frequency: 1.575.42MHz
  • Dimensions: 20mm x 20mm x 8mm
  • VSWR: 1.5:1
  • Gain: (Zenith) 2dB
  • Polarisation: RHCP
  • LNA Gain: 28dB (+/–2)
  • Noise Figure: 1.5dB
  • 2.5m RG174 Connecting lead
  • Alternative connectors: FME/TNC/ SMA/ MMCX
  • 50Ω Impedance
  • Applications include GPS systems and embedded positioning
Mounting Type Embedded / PCB
Antenna Construction Patch
Cable Type RG174
Connector SMA male
Dimensions 20mm x 20mm x 8mm
Gain (Zenith) 2dB

Trustpilot