Rf Meter

Rf Meter

MPN
006-433R2
Brand
RF Solutions
Order Code
43-0268

Discontinued


Hand Held RF Meter, 433.92MHz Frequency, 9V Supply Voltage, 20mA Supply Current, -110dBm Receive Sensitivity, Detects 433MHz RF Activity, 10 digit LED Display with Peak Hold, Operates from Single PP3 Battery, Displays -108dBm to -40dBm Signal Strength, Battery Low Indication, Auto Shutoff after 1min, Requires no Radio License, Detects Interference, Assists Range Testing, Radio Installation Performance Check, Transmitter Check
  • Peak signal is held for one second
  • Invaluable when installing a radio system to determine if other RF signals are present (interference)
  • Validates signal strength of the transmitter to be installed
  • Operates from a supplied PP3 battery (see Batteries section for suitable replacements)
  • Auto shut off after one minute
  • Battery low indication
Battery low indication
Height 24mm
Length 110mm
Type Hand Held RF Meter
Width 65mm

Trustpilot