Rexel Plastic Waste Bags for Large Office Shredders 115L Pack of 100

MPN
40070
Brand
Rexel
EAN-13
5010255785336
Order Code
35-0667
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.18
10+ £68.07
50+ £61.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 8 days

These 115 litre plastic waste sacks are perfect for use with large office shredders.
  • Waste sack opening 775mm, depth 975mm
  • Single bag size 390 x 390 x 9115mm
Type Shredder waste bags
Depth 390mm
Height 975mm
Material Polypropylene (PP)
Product colour Transparent
Quantity per pack 100 pc(s)
Volume 115 L
Width 390mm

Reviews

Be the first to submit a review

Trustpilot