Rexel Momentum Micro Cut Paper Shredders

Rexel Brand: Rexel

These Momentum micro cut paper shredders from Rexel have anti jam technology to guarantee uninterrupted shredding, are quiet and have simple, intuitive, touch control buttons for ease of operation.

  • Highest security level of P5
  • Produces micro cut 2 x 15mm pieces
  • Anti jam technology - shredder automatically stops and reverses when too much paper is inserted
  • Easily shreds multiple documents, even with staples and paperclips on the corners
  • Quiet operation for minimal disruption in the home or office
  • 2 year guarantee
  • Colour: black

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.

Description Image Product Buy Pricing (Ex VAT) Sheet Capacity Bin Capacity Castor wheels Width Type Anti-jam mechanism Bin full indicator Colour Control Type Credit cards shredding Cut Type Noise Level Shredding paper clips
Rexel Momentum M510 P-5 Micro Cut Paper Shredder
Rexel Momentum M510 P-5 Micro Cut Paper Shredder
Standard range
Order code: 35-0068
MPN: 2104575

Despatched within 2 working days - 15 in stockBack-order availability date - 28/10/2026
1+ £358.61
Price per unit Ex VAT
10 23 L No 370mm Shredder Yes Yes Black Touch Yes Micro cut 60 dB Yes
Rexel Momentum M515 P-5 Micro Cut Paper Shredder
Rexel Momentum M515 P-5 Micro Cut Paper Shredder
Standard range
Order code: 35-0050
MPN: 2104577

Despatched within 2 working days - 7 in stockBack-order availability date - 28/10/2026
1+ £588.15
Price per unit Ex VAT
15 30 L Yes 406mm Shredder Yes Yes Black Touch Yes Micro cut 60 dB Yes

Trustpilot