Rexel Auto+ 600X P-4 Cross Cut Shredder

Order Code:

35-0033

Brand: Rexel MPN: 2103500A EAN-13: 5028252504713
  • Country of Origin: China
  • View All

Discontinued


These shredders from Rexel, the global leader in auto feed technology, will do your shredding for you - saving you time and money.

The Auto+ 600X automatically shreds up to 660 sheets at a time into cross cut pieces and is ideal for use in offices and workplaces with up to 20 operators.

There's no need to stand and feed the paper, or remove staples or paper clips first. With an automatic feed and an 80-litre bin you can simply load A4 sheets and leave the Auto+ 600X to get on with the job.


  • Auto feed handles a maximum of 600 sheets (80 gsm) or 660 sheets (70 gsm)
  • Shred up to 10 sheets through the manual feed slot
  • Produces P-4, 4x40mm cross cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 80 litres, 850 A4 sheets
  • 4-digit PIN lockable paper chamber for extra security
  • Intelligent jam clearance
  • Bin full indicator
  • Self-oiling
  • Energy-saving sleep mode after 2 minutes of non-use
  • Ultra quiet operation < 60DbA
  • Colour: black
  • Dimensions 810 x 510 x 495mm
  • 2-year warranty
  • Manufacturer's part 2103500A

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


This video explains more.


Type Shredder
Sheet Capacity 10
Bin Capacity 80L
Colour Black
Cut Type Cross cut
Dimension 810 x 510 x 495mm
Dimensions 810 x 510 x 495mm

Trustpilot