Rexel 2104573EU Momentum X410-SL Slim Cross Cut P4 Paper Shredder 10 Sheets 23L

MPN
2104573EU
Brand
Rexel
EAN-13
5028252523301
Order Code
21-8344
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

What occurs easily everything shredded! The Rexel Momentum X 410-SL Slimline shredder schreddert up to 10 pages at the same time. With a maturity of 6 minutes the device with its slim design ideal for at home. With Anti-paper jam-technology. Security level P4, particle cut 4 x 28 mm, works quietly. Easy operation via touch-screen. Large 23-liter waste container (225 DIN A4 pages) This text is machine translated.
Type Document shredder
Sheet Capacity 10
Bin Capacity 23 L
Colour Black

Reviews

Be the first to submit a review

Trustpilot