Rexel 2021420XEU Rexel Momentum P420+ Jam Free Cross Cut Paper Shredder

MPN
2021420XEU
Brand
Rexel
EAN-13
5028252625579
Order Code
35-0913
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £641.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 137 in stockBack-order availability date - 05/11/2026

The Rexel Momentum P420+ jam free paper shredders are ideal for destroying confidential documents in the office.

The P420+ shredder machine shreds up to 20 sheets of A4 paper (80gsm) in one go through the manual feed slot into P-4 (4x35mm) cross cut pieces. Active sensing technology measures the number of sheets being fed in real-time to stop paper jams and misfeeds; indicated by a red LED on the control panel.

This paper shredder will not operate until the number of sheets is reduced below or at the maximum sheet capacity. This cross cut shredder is designed for moderate to heavy use with its high sheet capacity, large 30L bin size and long run time of up to 4 hours. There's no need to remove staples and paper clips first.


  • Shreds up to 20x A4 sheets (80 gsm) at once.
  • P-4 cross cut (4x35mm)
  • Jam-free active sensing technology measures the number of sheets being fed in real-time to stop paper jams and misfeeds
  • This paper shredder will not operate until the number of sheets is reduced below or at the maximum sheet capacity.
  • Shreds staples and paperclips.
  • 30L capacity pull out bin for easy emptying (275 x A4 sheets).
  • Transparent bin window to see when full.
  • 240 minutes continuous run time with fan cooling.
  • ECO mode to save power when not in use.
  • Touch control panel 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • Manual reverse / forward feature
  • Height: 645mm
  • Depth: 385mm
  • Width: 465mm
  • Weight: 19kg



<iframe width="560" width="315" src="https://www.youtube.com/embed/iq3ukrcvDMw" title="Rexel Momentum Extra Jam Free Paper Shredder - Short Product video (no language)" frameborder="0" allow="accelerometer; autoplay; clipboard-write; encrypted-media; gyroscope; picture-in-picture; web-share" allowfullscreen></iframe>


Type Shredder
Sheet Capacity 20
Bin Capacity 30 L
Anti-jam mechanism Yes
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding No
Cut Type Cross cut
Noise Level 55 dB
Shredding paper clips Yes
Weight 19kgpbr/p
Width 320mm

Reviews

Be the first to submit a review

Trustpilot