Revell 39197 Basic Spray Painting Set with Compressor

MPN
39197
Brand
Revell
EAN-13
4009803391977
Order Code
13-1544

Discontinued


This Revell Airbrush Basic Set contains everything you need to learn airbrush techniques. A quality metal spray gun and a mini-compressor ensure that you have a good tool and a continuous supply of compressed air.

The Airbrush gun uses a single-action system, i.e. with the compressor switched on, the air flows continuously through the nozzle. The quantity of paint is simply controlled by pulling back the trigger, so you only have to concentrate on controlling the quantity of paint, without worrying about the air flow.

The kit contains two shades of Aqua Color paint so you can practise mixing colours as well as using the Airbrush. All parts are conveniently stored in a sturdy plastic box, so that the complete kit can be tidied away after use.


    Set contains:
  • Mini-compressor
  • Airbrush (metal type, internal mixing, single-action)
  • Air hose
  • 2x 18ml Aqua Color
  • 2x mixing jars (25ml)
  • Aqua Color Clean, 25ml
  • Aqua Color Mix, 25ml
  • 2 pipettes
  • Instructions for use

Trustpilot