Revell 29702 Beginner Spray Painting ESB & Air Power

MPN
29702
Brand
Revell
EAN-13
4009803297026
Order Code
13-1535

Discontinued


Revell's Starter Class Airbrush is an uncomplicated and inexpensive model for beginners. The paint container can be separated from the grip using the 'Easy Click' system, which considerably improves airbrush handling. Additionally, the ergonomic design ensures that the airbrush lies comfortably in the hand.

The Airbrush works on the external mixing principle. Using this system the colour does not have to pass through any fine mechanics, which allows this Airbrush to handle thicker mediums than an Airbrush which mix colours internally. This is, of course, very important when a flawless finish is required by the modeller.

The Spray Gun Set, 13-1535, includes a Starter Class Airbrush, compressed air hose, a propellant regulator for connection to a compressed air aerosol and a compressed air aerosol.


  • Inexpensive and uncomplicated
  • External mixing
  • Starter Class Airbrush
  • Compressed air hose
  • Propellant regulator
  • Compressed air aerosol
Type Spray gun set

Trustpilot