REV 46581 Chime 8-9V 75dBa White 1Piece

Order Code:

10-4384

Brand: REV MPN: 0046581 EAN-13: 4006341679765
Qty Unit Price (Ex VAT)
1+ £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The REV 0046581 Chime 8 - 9 V 75 dBa white is a door chime manufactured by REV, featuring a dual-tone gong sound. It operates at a voltage of 8 to 9 volts and produces a sound level of 75 dBa. This chime is typically used in residential settings as a doorbell for alerting homeowners to visitors.
Type Chime
Factory colour White
Max. operating voltage 9V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 75dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot