REV 518420777 Junction Box 60x55x25mm Reliable & Safe for Installation

Order Code:

10-4592

Brand: REV MPN: 0518420777 EAN-13: 4008297184201
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The REV Junction box 0518420777, measuring 60 x 55 x 25 mm, is a compact solution designed for secure cable connections in electrical systems. Manufactured by REV, it is ideal for both residential and commercial applications where small, reliable junction boxes are required. Its robust design ensures safe and efficient installation in various environments.
Type Junction box
Protection Rating IP30
Colour Grey
Dimensions (L x W x H) 60 x 55 x 25 mm
Enclosure Height 25mm
Enclosure Length 60mm
Enclosure Width 55mm
Max. fire resistance 650°C
Mounting Type Surface-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot