REV 518370777 Junction Box Diameter 70xH36 mm 1 Piece Sturdy & Durable

Order Code:

10-4586

Brand: REV MPN: 0518370777 EAN-13: 4008297183709
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 in stock, despatched in 4 working days

The REV Junction Box 0518370777 features dimensions of 70 mm in diameter and 36 mm in height, ideal for concealed connections. This robust and compact junction box is designed for efficient wiring installations. Commonly used in both residential and commercial electrical systems, it ensures secure and organized cable management.
Type Junction box
Material Plastic
Protection Rating Not Specified
Colour Black
Dimensions (Ø x H) 70 mm x 36 mm
(Ø) 70mm
Enclosure Height 36mm
Max. fire resistance 650°C
Mounting Type Flush-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot