REV 518345777 Cavity Wall Lining Box Diameter 68xH45mm 1 Piece

Order Code:

10-4583

Brand: REV MPN: 0518345777 EAN-13: 4008297183457
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 in stock, despatched in 4 working days

The REV cavity wall lining box 0518345777 measures 68 mm in diameter and 45 mm in height. It is typically used to house electrical junctions within cavity walls. This single-piece unit ensures secure and efficient installation for electrical connections.
Type Cavity wall lining box
Enclosure Height 45mm
Colour Orange
(Ø) 68mm
Dimensions (Ø x H) 68 mm x 45 mm
Max. fire resistance 850°C
Mounting Type Flush-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot