REV 512525555 CEE CARA Plug 16A 3-Pin 250V 1Piece

MPN
0512525555
Brand
REV
EAN-13
4008297125259
Order Code
10-4560
Country of Origin
Austria
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The REV 0512525555 CEE CARA plug is a high voltage socket rated at 16 A with three pins, designed for 250 V applications. Manufactured by REV, this plug is suitable for industrial and commercial settings where robust electrical connections are needed. It is ideal for connecting heavy-duty electrical equipment requiring reliable power supply.
Type CEE CARA plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Number of pins 3
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot