Christmas Opening Hours and Delivery Dates here

REV 503020555 E14 Bulb Holder 250V 40W 1 Set

Order Code:

10-4488

Brand: REV MPN: 0503020555 EAN-13: 4008297030201
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
141 available to back orderBack-order availability date - 11/01/2026

The REV 0503020555 bulb holder is designed for E14 halogen lamps, supporting up to 250 V and 40 W. This robust lamp accessory typically serves as a reliable light bulb socket in various lighting fixtures. Suitable for home or office environments, it enhances the longevity and stability of halogen bulbs whilst ensuring proper installation.
Type Bulb holder
Base E14
Energy efficiency rating n.rel.
Factory colour Black
Max. power 40W
Operating Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot