REV 46830 Wireless Door Chime Set with Flasher 1 Piece

MPN
0046830
Brand
REV
EAN-13
4006341678072
Order Code
10-4387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV wireless door chime complete set, including a flasher, offers a modern solution for home entry alerts. This additional doorbell is perfect for expanding existing systems or adding functionality to new installations. With its reliable wireless technology, it is ideal for use in homes or business premises.
Type Wireless door chime
Colour Black, Silver
Component Complete set
Doorbell features incl. flasher
Frequency 434 MHz
Max. Range 100m
Receiver size 112 x 159 x 35mm
Transmitter dimensions 77 x 28 x 19mm
Tunes 8
Visual signalling 3 blue LEDs
Volume 85dBA

Reviews

Be the first to submit a review

Trustpilot