REV 37400002 Digital Clamp Meter CAT II 250V 4 Counts Display Reliable Tool

MPN
0037400002
Brand
REV
EAN-13
4008297079859
Order Code
10-4378
Country of Origin
China

Discontinued


REV's Clamp Meter 0037400002 is a digital multimeter that provides accurate voltage and current readings. Key features include a CAT II 250 V rating and a display with 4-digit counts. It is suitable for applications in voltage testing, current measurement, and frequency testing for both professional and home use.
Type Clamp meter
Maximum DC Current Measurement 250V
Maximum AC Current Measurement 600A
A AC reading range (min.) 2A
Calibrated to Manufacturer's standards (no certificate)
Category CAT II 250 V
Current reading AC/DC
Display Digital
Display Count 4
Misc Attribute Digital
Power supply (details) 2x AAA micro battery
Reading range - resistance 200 ohms to 20 M ohms
V AC reading range (min.) 2V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.2V

Trustpilot