REV 0512540555 CEE Plug 32A 5-Pin 400V Red Rugged Single Unit

MPN
0512540555
Brand
REV
EAN-13
4008297125402
Order Code
10-4561
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Produced by REV, the REV 0512540555 CEE plug is a high voltage outlet designed with 32 amps, 5 pins, and a 400 volt capacity. This sturdy connector is ideal for industrial applications requiring secure and reliable power connections. The plug is typically used in settings like workshops and construction sites where high power equipment is operational.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
IP Rating IP44
Number of pins 5
Number of Ways 5
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot