REV 0510615555 CEE CARA Wall Plug 16A 3-Pin 250V 1Piece

MPN
0510615555
Brand
REV
EAN-13
4008297106159
Order Code
10-4521
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by REV, the CEE CARA wall plug is a high voltage socket designed for 16 A and 250 V. This 3-pin outlet ensures reliable electrical connections and is suitable for heavy-duty applications. It is commonly used in industrial and commercial settings where robust power supply is essential.
Type CEE CARA wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot