Easter Opening Hours and Delivery Dates here

REV 0503305555 Ceiling Junction Box Diameter 70x24mm 1 Piece

Order Code:

10-4493

Brand: REV MPN: 0503305555 EAN-13: 4008297033059
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 in stock, despatched in 4 working days

The ceiling junction box REV 0503305555 by REV is designed with dimensions of 70 mm in diameter and 24 mm in height, providing a compact solution for electrical connections. This junction box features a Verteiler-Baldachin m.Block sw, making it suitable for integrating into ceiling systems where space is limited. Typically used in domestic or commercial installations, it facilitates secure and organised wiring connections for lighting fixtures.
Type Ceiling junction box
Material Plastic
Protection Rating Not Specified
Colour Black
Dimensions (Ø x H) 70 mm x 24 mm
(Ø) 70mm
Enclosure Height 24mm
Mounting Type Surface-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot