REV 0503300555 Ceiling Junction Box 70x24mm 1 Pc Compact Design

Order Code:

10-4492

Brand: REV MPN: 0503300555 EAN-13: 4008297033004
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The REV Ceiling Junction Box 0503300555 is a versatile distribution canopy with a diameter of 70 mm and height of 24 mm. Ideal for tidy electrical installations, it ensures secure and organised connections. Commonly used in residential and commercial ceilings, it supports efficient cable management.
Type Ceiling junction box
Enclosure Height 24mm
Colour White
(Ø) 70mm
Dimensions (Ø x H) 70 mm x 24 mm
Mounting Type Surface-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot