Christmas Opening Hours and Delivery Dates here

REV 0503042555 Bulb Holder E-27 250V 60W 1 Set

Order Code:

10-4489

Brand: REV MPN: 0503042555 EAN-13: 4008297030423
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
235 available to back orderBack-order availability date - 16/01/2026

The bulb holder by REV, identified as REV 0503042555, is designed for E-27 halogen lamps and supports up to 250 V and 60 W. It features a sturdy construction with two rings for secure fitting, making it suitable for various lamp accessories. Typically used in residential and commercial lighting applications, this light bulb socket ensures reliable and efficient illumination.
Type Bulb holder
Base E-27
Energy efficiency rating n.rel.
Factory colour Black
Max. power 60W
Operating Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot