Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Retex 31040110 Aluminium Minibox+ 155 x 105 x 60mm Grey

Retex 31040110 Aluminium Minibox+ 155 x 105 x 60mm Grey

Order Code:  

30-6464

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 31040110  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Attractive grey aluminium enclosure, measuring 155 x 105 x 60mm, from the Retex Minibox+ Series, suitable for a wide range of applications which require a sturdy enclosure.
  • Manufactured in 1mm thick aluminium
  • Cover retained with 4 self-tapping screws
  • Wide range of sizes
  • Easily customised
  • EMI/RFI protection
  • Natural anodised outer surface covered with removable transparent protective film
  • Manufacturer's part 31040110

Reviews


Very useful ali boxes

Reviewed by: Beronworth - 21 March 2014
These small boxes are excellent examples of a product that looks very smart as a finished unit. The best feature is the removeable polythene covering that protects the anodised surface, so you can drill holes and fit components and deliver a product in first class condition to the customer. These are absolutely ideal for our LED emergency lighting modules and batteries.