Reolink P850 CCTV Camera 4K UHD 16X Zoom 360° View Colour Night Vision

Extended range
Order Code:

10-4255

Brand: Reolink MPN: P850 EAN-13: 6975253984244
Qty Unit Price (Ex VAT)
1+ £372.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Reolink P850 LAN IP CCTV camera captures video at a high resolution of 3840 x 2160 pixels. This network IP camera is ideal for monitoring large properties, providing clear and detailed footage for security purposes. Typical applications include home surveillance, business security, and remote property monitoring.
Type CCTV camera
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Google Home
Depth 140mm
Dim (W x H x D) 177 x 373 x 140 mm
Enclosure material Aluminium
Factory colour White
F-numbers F1.6
Focal length 5,3 - 86 mm
Height 373mm
IP rating IP66
IR range (max.) 80m
Max. viewing angle hor. 54.2°
Misc Attribute microSD card (up to 256 GB)
Power supply PoE (Power over Ethernet)
Resolution (max.) 3840 x 2160 p
Sensor size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer type LAN
Used at Outdoors
Vertical viewing angle 41.7°
Weight 2.34kg
Width 177mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot