Reolink D340W Video Doorbell Kit 5MP Wi-Fi Dual-Band Night Vision Audio

Order Code:

10-4214

Brand: Reolink MPN: D340W EAN-13: 6975253983315
  • Quickly find another product in this range by Transfer Type:

    LAN Wi-Fi
Qty Unit Price (Inc VAT)
1+ £168.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Reolink D340W video door intercom is a Wi-Fi enabled, complete kit. It provides convenient and secure communication at your doorstep. Ideal for residential and office use, it ensures visual and audio connectivity with visitors.
Type Video door intercom
Camera type Image sensor: 1/2.7" CMOS sensor; lens: F=2.26 mm, F=2.0, with IR cut
Cloud integration Google Home
Component Complete kit
Frequency 433 MHz
Hub Not required
Max. bell volume 5 Stufen
Max. viewing angle hor. 134°
Mounting type (outdoor) Surface-mount
Resolution 2560 x 1920 (5 Megapixel)
Transfer Type Wi-Fi
Tunes 10
Units 1
Vertical viewing angle 97°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot