Reolink D340P Video Door Intercom Kit PoE 5MP Person Detection 2-Way Audio

MPN
D340P
Brand
Reolink
EAN-13
6975253983308
Order Code
10-4213
Country of Origin
China
  • Quickly find another product in this range by Transfer Type:

    LAN Wi-Fi
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £150.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Reolink's D340P is a complete video door intercom kit designed for enhanced security. The door intercom system offers high-quality video surveillance via LAN connectivity. Typically used for home entryways, it provides reliable monitoring and communication.
Type Video door intercom
Camera type Image sensor: 1/2.7" CMOS sensor; lens: F=2.26 mm, F=2.0, with IR cut
Cloud integration Google Home
Component Complete kit
Frequency 433 MHz
Hub Not required
Max. bell volume 5 Stufen
Max. viewing angle hor. 134°
Mounting type (outdoor) Surface-mount
Resolution 2560 x 1920 (5 Megapixel)
Transfer Type LAN
Tunes 10
Units 1
Vertical viewing angle 97°
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot