Reolink B360 Argus Series Wi-Fi IP CCTV Camera 8MP 4K Night Vision PIR

Extended range
Order Code:

10-4206

Brand: Reolink MPN: Argus Series B360 EAN-13: 6975253983155
Qty Unit Price (Ex VAT)
1+ £162.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Reolink's Argus Series B360 is a Wi-Fi IP CCTV camera capable of recording in stunning 3840 x 2160p resolution. With its wireless capabilities, this Reolink IP-Camera 2160p is ideal for both indoor and outdoor security surveillance. Typically used for residential and small business monitoring, this network IP camera provides high-quality video footage for enhanced security.
Type CCTV camera
App compatibility Yes
Camera type Bullet camera
Depth 191mm
Dim (W x H x D) 75 x 75 x 191 mm
Factory colour White
F-numbers F1.6
Focal length 2,8 mm
Height 75mm
IP rating IP66
IR range (max.) 10m
Max. viewing angle hor. 105°
Misc Attribute microSD card (up to 128 GB)
Power supply Rechargeable battery
Resolution (max.) 3840 x 2160 p
Sensor size 9.4 mm (1/2.7")
Sensor type CMOS
Signal standard IP
Transfer type Wi-Fi
Used at Outdoors
Weight 431g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot