Reolink B330 Argus Camera: Wireless 5MP, Night Vision, Motion Detection

Extended range
Order Code:

10-4202

Brand: Reolink MPN: Argus Series B330 EAN-13: 6975253983162
Qty Unit Price (Ex VAT)
1+ £126.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 26/05/2025

The Reolink Argus Series B330 is a Wi-Fi IP CCTV camera that offers high-resolution video output at 2880 x 1616 pixels. This network IP camera features easy wireless connectivity, making it suitable for both indoor and outdoor surveillance. It's ideal for home security applications, ensuring clear and reliable video capture of your surroundings.
Type CCTV camera
App compatibility Yes
Camera type Compact camera
Depth 90mm
Dim (W x H x D) 56 x 127 x 90 mm
Factory colour White
F-numbers F1.6
Focal length 2,8 mm
Height 127mm
IP rating IP65
IR range (max.) 10m
Max. viewing angle hor. 105°
Misc Attribute microSD card (up to 128 GB)
Power supply Rechargeable battery
Resolution (max.) 2880 x 1616 p
Sensor size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer type Wi-Fi
Used at Outdoors
Weight 330g
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot