Rennsteig Werkzeuge R42100009 Chisel Set 6-Piece For Metal Double Square Shaft

MPN
R421 000 09
EAN-13
4049002084447
Order Code
10-4198
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rennsteig Werkzeuge R421 000 09 Chisel set is a 6-piece tool set with an 11 mm double square shaft, contained in a durable plastic holder. Manufactured by Rennsteig Werkzeuge, this chisel set is designed for precision tasks in woodworking and metalworking. Ideal for skilled tradespeople, it offers reliability and accuracy in various chiselling applications.
Type Chisel set
Diameter Various
Chisel width 11mm
Material Chromium vanadium steel
Tool Holder Double square shaft
Weight 531g

Reviews

Be the first to submit a review

Trustpilot