Rennsteig 457 100 5 Parallel Pin Punches With Guide Sleeve 8pc Set Metal Case

MPN
457 100 5
EAN-13
4049002022784
Order Code
57-6419
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £47.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This set from Rennsteig contains 8 parallel pin punches made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin, supplied in a metal case.


  • Set includes punches with diameter 0.9mm, 1.4mm, 1.8mm, 2.4mm, 2.8mm, 3.4mm, 3.9mm and 5.9mm
  • Weight: 375g
  • Manufacturer's part 457 100 5
Type Pin Punch
Shank Diameter Various
Length Various
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot