Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rennsteig 457 049 5 Parallel Pin Punch With Guide Sleeve 4.9mm

Order Code:  

57-7805

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 457 049 5 Copy to clipboard EAN-13: 4049002022760
  • Country of Origin: Germany
 Report an error

Discontinued

This 4.9mm parallel pin punch from Rennsteig is made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin.


  • Length 102mm
  • Tip diameter 4.9mm
  • Overall diameter 8mm
  • Weight 30g
  • Manufacturer's part 457 049 5
Type Parallel pin punch
Material Chrome Vanadium Steel
Diameter 4.9mm
Length 102mm

Reviews


Be the first to submit a review